Banner SI-QS Safety Switch Actuator Included, Polyamide, Interlock
- RS Stock No.:
- 292-977
- Mfr. Part No.:
- SI-QS90D
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP5,590.32
(exc. VAT)
PHP6,261.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from April 05, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP5,590.32 |
*price indicative
- RS Stock No.:
- 292-977
- Mfr. Part No.:
- SI-QS90D
- Manufacturer:
- Banner
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Safety Switch | |
| Lock Type | Interlock | |
| Actuator Included | Yes | |
| Safety Contacts | 1 NO/1 NC | |
| Housing Material | Polyamide | |
| Series | SI-QS | |
| Minimum Operating Temperature | -30°C | |
| Switch Contact Current | 10A | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 240V ac | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 80°C | |
| Number of Head Directions | 4 | |
| Standards/Approvals | ISO 14120, ISO 13852, EN 13855, ISO 13849-1, ISO 14119, ISO/IEC, ISO 12100, ISO 13853, OSHA, EN 60204-1, ISO 13857, IEC 60947-5-1 | |
| Depth | 30.5mm | |
| Width | 52mm | |
| Length | 90mm | |
| Conduit Entry | M16 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Safety Switch | ||
Lock Type Interlock | ||
Actuator Included Yes | ||
Safety Contacts 1 NO/1 NC | ||
Housing Material Polyamide | ||
Series SI-QS | ||
Minimum Operating Temperature -30°C | ||
Switch Contact Current 10A | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 240V ac | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 80°C | ||
Number of Head Directions 4 | ||
Standards/Approvals ISO 14120, ISO 13852, EN 13855, ISO 13849-1, ISO 14119, ISO/IEC, ISO 12100, ISO 13853, OSHA, EN 60204-1, ISO 13857, IEC 60947-5-1 | ||
Depth 30.5mm | ||
Width 52mm | ||
Length 90mm | ||
Conduit Entry M16 x 1.5 | ||
- COO (Country of Origin):
- DE
Related links
- Banner SI-QS75 Safety Switch Actuator Included Interlock
- Banner SI-QS90 Safety Switch Actuator Included Interlock
- Banner SI-QS75 and SI-QS90 Safety Switch Actuator Included Interlock
- Banner SI-LS83 Safety Switch Actuator Included Interlock
- Banner SI-QS90E Safety Interlock Switch Polyamide
- Banner SI-LS83 and LS100 Safety Switch Actuator Included Interlock
- Banner SI Safety Interlock Switch Actuator Included
- Telemecanique Sensors XCS Safety Switch Polyamide, Interlock
