Banner SI-QS75 Safety Switch Actuator Included, Polyamide, Interlock
- RS Stock No.:
- 292-976
- Mfr. Part No.:
- SI-QS75MFC
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP10,156.25
(exc. VAT)
PHP11,375.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,156.25 |
*price indicative
- RS Stock No.:
- 292-976
- Mfr. Part No.:
- SI-QS75MFC
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Safety Switch | |
| Lock Type | Interlock | |
| Actuator Included | Yes | |
| Safety Contacts | 1 NO | |
| Housing Material | Polyamide | |
| Series | SI-QS75 | |
| Switch Contact Current | 10A | |
| IP Rating | IP65 | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 240V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Depth | 30.5mm | |
| Number of Head Directions | 4 | |
| Length | 75mm | |
| Width | 53mm | |
| Standards/Approvals | ISO/IEC, ISO 13849, IEC 60947-5-1 | |
| Conduit Entry | M16 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Safety Switch | ||
Lock Type Interlock | ||
Actuator Included Yes | ||
Safety Contacts 1 NO | ||
Housing Material Polyamide | ||
Series SI-QS75 | ||
Switch Contact Current 10A | ||
IP Rating IP65 | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 240V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Depth 30.5mm | ||
Number of Head Directions 4 | ||
Length 75mm | ||
Width 53mm | ||
Standards/Approvals ISO/IEC, ISO 13849, IEC 60947-5-1 | ||
Conduit Entry M16 x 1.5 | ||
- COO (Country of Origin):
- DE
The Banner Safety interlock switch designed for robust machine safeguarding, offering peace of mind in industrial environments. This compact switch incorporates sophisticated features aimed at ensuring maximum protection against accidental machine operation during maintenance or when guards are opened.
Constructed with plastic housings to ensure insulation across all models
Integrates smoothly with safety monitoring devices for a comprehensive safety solution
Lightweight yet durable construction ensures easy installation without compromising integrity
Related links
- Banner SI-QS75 and SI-QS90 Safety Switch Actuator Included Interlock
- Banner SI-QS Safety Switch Actuator Included Interlock
- Banner SI-QS90 Safety Switch Actuator Included Interlock
- Banner SI-LS83 Safety Switch Actuator Included Interlock
- Banner SI-QS75 Safety Switch Actuator Included Interlock
- Banner SI-QS75 Safety Interlock Switch Actuator Included Interlock
- Banner SI-QS90E Safety Interlock Switch Polyamide
- Banner SI-QS90 Safety Switch Actuator Included Interlock
