Banner SI-LS83 Safety Switch Actuator Included, Fibreglass Reinforced Thermoplastic, Interlock

Subtotal (1 unit)*

PHP5,031.56

(exc. VAT)

PHP5,635.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,031.56

*price indicative

RS Stock No.:
295-023
Mfr. Part No.:
SI-LS83E
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Safety Switch

Lock Type

Interlock

Actuator Included

Yes

Safety Contacts

2 NC

Housing Material

Fibreglass Reinforced Thermoplastic

Series

SI-LS83

Contact AC Voltage

240V ac

Contact DC Voltage

250V dc

Minimum Operating Temperature

-30°C

IP Rating

IP65

Switch Contact Current

10A

Hazardous Area Certification

No

Maximum Operating Temperature

80°C

Standards/Approvals

ISO/IEC, ANSI B11, ISO 14120, ISO 13849, of Occupational Safety and Health Administration (OSHA), ISO 13857, IEC 60947-5-1, NFPA 79, ISO 14119

Width

30mm

Number of Head Directions

4

Length

83mm

Depth

43mm

Conduit Entry

M16 x 1.5

COO (Country of Origin):
DE
The Banner safety interlock switch is engineered for dependable performance in various industrial applications. With a robust glass-reinforced thermoplastic housing, it is designed to withstand challenging environments while offering a low-profile design that fits into tight spaces. The device features mechanically-coded actuators that limit tampering, ensuring safety and integrity in operation. Positive opening safety contacts ensure reliable functionality, fulfilling stringent safety standards without depending on springs. Its rotating head mechanism allows for flexible actuator engagement from multiple positions, enhancing its adaptability across different setups. This switch embodies advanced safety technology, making it an essential component for enhancing machine safety protocols.

Durable housing is resistant to harsh environmental conditions

Simple installation process reduces downtime during setup

Regular checks ensure maintenance of safety standards and operational integrity

Tough construction ensures long lasting functionality under demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy