Banner SI-RF Safety Interlock Switch Actuator Included, TPE, Non-Contact
- RS Stock No.:
- 292-995
- Mfr. Part No.:
- SI-RF-A2
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP2,664.41
(exc. VAT)
PHP2,984.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,664.41 |
*price indicative
- RS Stock No.:
- 292-995
- Mfr. Part No.:
- SI-RF-A2
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Safety Interlock Switch | |
| Lock Type | Non-Contact | |
| Actuator Included | Yes | |
| Housing Material | TPE | |
| Series | SI-RF | |
| Contact AC Voltage | 240V ac | |
| Minimum Operating Temperature | -30°C | |
| IP Rating | IP69 | |
| Contact DC Voltage | 250V dc | |
| Switch Contact Current | 10A | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 80°C | |
| Width | 38mm | |
| Standards/Approvals | IEC 60204-1, NFPA 79, ANSI B11, ISO 13849 | |
| Depth | 30.5mm | |
| Length | 90mm | |
| Number of Head Directions | 8 | |
| Conduit Entry | M16 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Safety Interlock Switch | ||
Lock Type Non-Contact | ||
Actuator Included Yes | ||
Housing Material TPE | ||
Series SI-RF | ||
Contact AC Voltage 240V ac | ||
Minimum Operating Temperature -30°C | ||
IP Rating IP69 | ||
Contact DC Voltage 250V dc | ||
Switch Contact Current 10A | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 80°C | ||
Width 38mm | ||
Standards/Approvals IEC 60204-1, NFPA 79, ANSI B11, ISO 13849 | ||
Depth 30.5mm | ||
Length 90mm | ||
Number of Head Directions 8 | ||
Conduit Entry M16 x 1.5 | ||
- COO (Country of Origin):
- DE
The Banner Frequency Safety Switch to monitor the position of a guard to detect its movement, opening, or removal. A "guard" can be a gate, door, cover, panel, barrier, or other physical means that separates an individual from a hazard. Safety switches will issue a signal to the machine control system to prevent or stop (halt) hazardous situations when the guard is not in the proper position. The SI-RF Safety Switch is designed for non-locking guarding applications, unless another means of locking is provided.
PNP auxiliary outputs on select models indicate the door status
Protection class rating of IP69
Related links
- Banner SI-RF Safety Interlock Switch Non-Contact
- Banner SI-RFDT Safety Interlock Switch Non-Contact
- Banner SI-RFPT Safety Interlock Switch Non-Contact
- Banner SI-RF Series RFID Safety Switch 24V dc M12
- Banner SI-LS42 Safety Interlock Switch Actuator Included Interlock
- Banner SI-QS75 Safety Interlock Switch Actuator Included Interlock
- Banner SI-QS75 Safety Switch Actuator Included Interlock
- Banner SI-QS90 Safety Switch Actuator Included Interlock
