Banner SI-LS42 Safety Interlock Switch Actuator Included, Thermoplastic, Interlock

Subtotal (1 unit)*

PHP11,833.44

(exc. VAT)

PHP13,253.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,833.44

*price indicative

RS Stock No.:
292-764
Mfr. Part No.:
SI-LS100MRFF
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Safety Interlock Switch

Lock Type

Interlock

Actuator Included

Yes

Safety Contacts

2

Housing Material

Thermoplastic

Series

SI-LS42

Minimum Operating Temperature

-30°C

Switch Contact Current

10A

IP Rating

IP65

Contact AC Voltage

240V ac

Contact DC Voltage

250V dc

Maximum Operating Temperature

80°C

Hazardous Area Certification

No

Width

22mm

Standards/Approvals

CE, UL, EN 50047, NFPA, ISO/IEC, IEC 60947-5-1, UKCA, ANSI, CSA, OSHA

Depth

30.5mm

Number of Head Directions

4

Length

100mm

Conduit Entry

M20 x 1.5

COO (Country of Origin):
DE
The Banner Advanced safety interlock switch designed to enhance workplace safety and ensure compliance with international standards. Offering a robust limit switch design, this model features positive opening safety contacts that are not reliant on springs, effectively reducing the risk of mechanical failure. With a low-profile design, it fits conveniently into restricted spaces, and its tough, glass-reinforced thermoplastic housing assures durability in industrial environments.

Two independent operating elements to minimise tampering risks

Accommodates lowprofile installations for challenging space constraints

Designed to withstand a wide temperature range for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy