Brady Black, Yellow Polyester 100 ft Safety Tape 560 μm Thickness
- RS Stock No.:
- 727-232
- Mfr. Part No.:
- 177018
- Manufacturer:
- Brady
Subtotal (1 unit)*
PHP21,070.87
(exc. VAT)
PHP23,599.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,070.87 |
*price indicative
- RS Stock No.:
- 727-232
- Mfr. Part No.:
- 177018
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Safety Tape | |
| Colour | Black, Yellow | |
| Tape Type | Marking Tape | |
| Backing Material | Polyester | |
| Width | 3in | |
| Length | 100ft | |
| Thickness | 560μm | |
| Adhesion Strength | 17.5N/10 mm | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 10°C | |
| Adhesive Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Safety Tape | ||
Colour Black, Yellow | ||
Tape Type Marking Tape | ||
Backing Material Polyester | ||
Width 3in | ||
Length 100ft | ||
Thickness 560μm | ||
Adhesion Strength 17.5N/10 mm | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 10°C | ||
Adhesive Material Rubber | ||
- COO (Country of Origin):
- US
The Brady Floor Marking Tape is designed for industrial use, providing a reliable solution for marking aisles, passageways, and storage locations in high-traffic environments. Made from Durable extruded polyester (PETG), this tape ensures visibility and safety, effectively highlighting critical safety equipment and exits. With a robust rubber adhesive, it delivers excellent adhesion to stainless steel, making it a dependable choice for multiple applications. Note its average outdoor durability is limited, focusing on applications where indoor usage is emphasised for lasting effectiveness.
Durable PETG construction withstands high-traffic environments
Rubber adhesive ensures a strong bond to various surfaces
Available in a wide range of vibrant colours for maximum visibility
Designed for easy application with a minimum temperature requirement of 50°F
Offers excellent abrasion resistance, enduring over 2000 cycles at nominal thickness
Chemical resistance features safeguard against many common substances
Limited outdoor durability caters specifically to indoor use for optimal performance
Complies with industry standards, ensuring reliability in safety applications
Two-year shelf life guarantees product integrity when stored correctly
Related links
- Brady Black, Yellow Polyester 100 ft Safety Tape 0.56 mm Thickness
- Brady Yellow Polyester 100 ft Safety Tape 0.56 mm Thickness
- Brady Black, White Polyester 100 ft Safety Tape 0.56 mm Thickness
- Brady Red Polyester 100 ft Safety Tape 0.56 mm Thickness
- Brady Blue Polyester 100 ft Safety Tape 0.56 mm Thickness
- Brady Red, White Polyester 100 ft Safety Tape 0.56 mm Thickness
- Brady Red Polyester 100 ft Safety Tape 0.008 in Thickness
- Brady Red, White Polyester 100 ft Safety Tape 0.008 in Thickness
