Brady Red, White Polyester 100 ft Safety Tape 560 μm Thickness

Subtotal (1 unit)*

PHP18,246.21

(exc. VAT)

PHP20,435.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,246.21

*price indicative

RS Stock No.:
727-237
Mfr. Part No.:
177025
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Colour

Red, White

Tape Type

Marking Tape

Product Type

Safety Tape

Backing Material

Polyester

Width

2in

Length

100ft

Thickness

560μm

Adhesion Strength

17.5N/10 mm

Maximum Operating Temperature

60°C

Minimum Operating Temperature

10°C

Adhesive Material

Rubber

COO (Country of Origin):
US
The Brady Floor Marking Tape is specifically designed to enhance safety and organisation in industrial environments. Engineered from extruded polyester (PETG), this tape serves a dual purpose: marking Crucial pathways to guide traffic and highlight safety equipment, while also ensuring robust durability for high-traffic areas. The adhesive base provides reliable adhesion to various surfaces, making it Ideal for warehouses, factories, and other demanding settings. With a variety of vibrant colours available, including solid and striped options, The Brady aids in creating a well-organised and visually appealing workspace. Although the tape is not recommended for outdoor use, its versatility in indoor applications makes it an essential tool for any safety-conscious workplace.

Made from Durable extruded polyester for long-lasting use

Designed to withstand high traffic whilst maintaining performance

Available in a wide range of solid and striped colour options for optimal visibility

Rubber adhesive ensures strong bonding to various substrates, especially stainless steel

Thickness of 0.022 in. adds to the product's durability in demanding environments

Offers excellent abrasion resistance, ensuring longevity in busy areas

Gloss finish provides a clean and professional appearance

Adhesive is tailored for easy application at a minimum temperature of 50°F (10°C)

Resistant to a variety of chemicals, making it suitable for industrial use

Shelf life of two years when stored properly, assuring reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy