Brady Black, White Polyester 100 ft Safety Tape 560 μm Thickness

Subtotal (1 unit)*

PHP21,070.87

(exc. VAT)

PHP23,599.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP21,070.87

*price indicative

RS Stock No.:
727-229
Mfr. Part No.:
177040
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Colour

Black, White

Tape Type

Marking Tape

Product Type

Safety Tape

Backing Material

Polyester

Width

3in

Length

100ft

Thickness

560μm

Adhesion Strength

17.5N/10 mm

Maximum Operating Temperature

60°C

Minimum Operating Temperature

10°C

Adhesive Material

Rubber

COO (Country of Origin):
US
The Brady Floor Marking Tape is an essential solution for enhancing safety and organisation in industrial environments. Designed from Durable extruded polyester (PETG), this high-visibility tape helps define aisles, storage areas, and emergency exits. Ideal for high-traffic locations, it provides marked durability and strength, ensuring that your floor marking remains intact even under demanding conditions. With an effective range of colours and patterns, this tape not only serves a practical purpose but also contributes to the overall safety infrastructure of your workplace.

Constructed from robust polyester (PETG) for lasting performance in busy environments

Adhesive type features a reliable rubber formula that ensures secure placement

Available in a variety of solid and striped colour options to meet diverse marking needs

Designed for use in environments with a service temperature range of 10°C to 60°C

Exhibits exceptional resistance to a range of chemical agents, including 10% Hydrochloric Acid and 25% Sulphuric Acid

Gloss finish of 20 - 30 units enhances visibility and compliance with safety regulations

Minimal application temperature of 10°C ensures usability in a variety of conditions

Not recommended for outdoor use, extending the tape's longevity in indoor settings

Offers a shelf life of two years when stored properly, affirming reliability and effectiveness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy