Brady Yellow Polyester 100 ft Safety Tape 560 μm Thickness

Subtotal (1 unit)*

PHP17,068.68

(exc. VAT)

PHP19,116.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,068.68

*price indicative

RS Stock No.:
727-239
Mfr. Part No.:
177014
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Type

Marking Tape

Colour

Yellow

Product Type

Safety Tape

Backing Material

Polyester

Width

3in

Length

100ft

Thickness

560μm

Adhesion Strength

17.5N/10 mm

Maximum Operating Temperature

60°C

Minimum Operating Temperature

10°C

Adhesive Material

Rubber

COO (Country of Origin):
US
The Brady Floor Marking Tape is an industrial-grade solution designed for effective floor marking in high-traffic areas. Made from Durable extruded polyester (PETG), this tape is specifically engineered to withstand the rigours of various environments, making it Ideal for marking aisles, storage zones, and safety equipment locations. Its robust adhesive ensures superior adherence, even on stainless steel, while its vibrant colour options enhance visibility and compliance. it is particularly well-suited for indoor applications where long-lasting performance and durability are crucial.

Constructed from high-quality polyester (PETG) for exceptional durability

Adheres firmly to surfaces, including stainless steel, ensuring lasting application

Available in a range of solid and striped colour options to suit various marking needs

Resists over 2000 abrasion cycles, making it perfect for high-traffic areas

Offers a minimum application temperature of 50°F, suitable for various indoor settings

Designed for indoor use, providing reliability in industrial environments

Chemical resistance against a range of substances, ensuring longevity in demanding conditions

Two-year shelf life when stored properly, ensuring product reliability for future use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy