Brady Yellow Polyester 100 ft Safety Tape 560 μm Thickness

Subtotal (1 unit)*

PHP12,306.44

(exc. VAT)

PHP13,783.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,306.44

*price indicative

RS Stock No.:
727-231
Mfr. Part No.:
177015
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Colour

Yellow

Tape Type

Marking Tape

Product Type

Safety Tape

Backing Material

Polyester

Width

2in

Length

100ft

Thickness

560μm

Adhesion Strength

17.5N/10 mm

Maximum Operating Temperature

60°C

Minimum Operating Temperature

10°C

Adhesive Material

Rubber

COO (Country of Origin):
US
The Brady Floor Marking Tape is a premium solution designed for industrial environments, offering exceptional durability for high-traffic areas. This extruded polyester tape is engineered to clearly mark aisles, passageways, and safety equipment, ensuring compliance with workplace safety standards. Its robust adhesive and abrasion-resistant properties enhance longevity, making it an Ideal choice for locations where visibility and reliability are paramount. With a diverse selection of colours available, it not only meets functional requirements but also supports effective organisation within your facility, promoting a safer and more efficient workplace.

Ideal for use in high-traffic environments, ensuring markings remain intact over time

Available in a wide range of colours, allowing for easy identification of specific areas and hazards

Constructed from Durable polyester (PETG) providing superior strength and longevity

Adhesive type is rubber, ensuring strong bonding to various surfaces, including stainless steel

Designed to withstand abrasion, maintaining visibility and effectiveness even in busy settings

Minimum application temperature of 50°F ensures versatility in varied conditions

Resistant to numerous chemicals, safeguarding against common workplace substances

Easy to apply, allowing for quick installation to enhance workplace organisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy