Brady Black, Yellow Polyester 100 ft Safety Tape 560 μm Thickness
- RS Stock No.:
- 727-233
- Mfr. Part No.:
- 177017
- Manufacturer:
- Brady
Subtotal (1 unit)*
PHP16,587.46
(exc. VAT)
PHP18,577.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,587.46 |
*price indicative
- RS Stock No.:
- 727-233
- Mfr. Part No.:
- 177017
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Colour | Black, Yellow | |
| Product Type | Safety Tape | |
| Tape Type | Marking Tape | |
| Backing Material | Polyester | |
| Width | 2in | |
| Length | 100ft | |
| Thickness | 560μm | |
| Adhesion Strength | 17.5N/10 mm | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 10°C | |
| Adhesive Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Colour Black, Yellow | ||
Product Type Safety Tape | ||
Tape Type Marking Tape | ||
Backing Material Polyester | ||
Width 2in | ||
Length 100ft | ||
Thickness 560μm | ||
Adhesion Strength 17.5N/10 mm | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 10°C | ||
Adhesive Material Rubber | ||
- COO (Country of Origin):
- US
The Brady Floor Marking Tape offers an innovative solution for industrial environments requiring clear demarcation. Designed specifically for high-traffic areas, this extruded polyester (PETG) tape ensures durability while effectively guiding pedestrian and vehicular traffic. This tape is Ideal for marking aisles, exits, and storage locations, thus enhancing workplace safety and operational efficiency. With its robust rubber adhesive, it provides superior bonding to stainless steel, making it a reliable choice for a variety of applications. Whether used indoors or in light outdoor settings, this product empowers businesses to maintain organised and compliant spaces, ultimately promoting safety and productivity.
Made from extruded polyester (PETG) for exceptional durability
Strong rubber adhesive ensures reliable application across various surfaces
Available in multiple solid and striped colour options for visibility and compliance
Designed for high-traffic environments, suited to withstand heavy use
Thickness of 0.022 in. (0.56 mm) provides significant durability
Adheres effectively to stainless steel with an impressive 160 oz/in adhesion strength
Resistant to a variety of chemicals, offering longevity in industrial settings
Minimum application temperature of 50°F ensures versatile usability
Not recommended for outdoor use, optimising its performance in indoor conditions
Two-year shelf life guarantees product integrity when stored correctly
Related links
- Brady Black, Yellow Polyester 100 ft Safety Tape 560 μm Thickness
- Brady Yellow Polyester 100 ft Safety Tape 560 μm Thickness
- Brady Black, White Polyester 100 ft Safety Tape 560 μm Thickness
- Brady Red Polyester 100 ft Safety Tape 560 μm Thickness
- Brady Blue Polyester 100 ft Safety Tape 560 μm Thickness
- Brady Red, White Polyester 100 ft Safety Tape 560 μm Thickness
- Brady Red, White Polyester 100 ft Safety Tape 0.008 in Thickness
- Brady Red Polyester 100 ft Safety Tape 0.008 in Thickness
