Brady Red, White Polyester 100 ft Safety Tape 0.008 in Thickness

Subtotal (1 unit)*

PHP11,687.10

(exc. VAT)

PHP13,089.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,687.10

*price indicative

RS Stock No.:
727-236
Mfr. Part No.:
TS-76.20-514-RD/WT-STR-RL
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Colour

Red, White

Product Type

Safety Tape

Tape Type

Marking Tape

Backing Material

Polyester

Width

3in

Length

100ft

Thickness

0.008in

Adhesion Strength

17.5N/10 mm

Maximum Operating Temperature

60°C

Minimum Operating Temperature

10°C

Adhesive Material

Rubber

COO (Country of Origin):
US
The Brady Floor Marking Tape is a high-performance product designed for industrial use, especially in high-traffic environments. Engineered from Durable extruded polyester (PETG), it excels in marking aisles, passageways, and storage locations, while also indicating safety equipment and exits. This robust tape ensures compliance with safety regulations and enhances workplace organisation, all while maintaining its integrity in demanding conditions. Its rubber adhesive provides excellent bonding strength, making it an Ideal solution for continuous use in various industrial settings.

Durable polyester construction ensures longevity in high-traffic areas

Rubber adhesive delivers reliable sticking Ability to various surfaces

Available in a variety of solid and striped colours for clear Visual guidance

Resistant to abrasion, making it suitable for environments with heavy foot and vehicle traffic

Economic two-year shelf life when stored under specified conditions

Versatile application in marking, safety compliance, and enhancing workspace aesthetics

Meets industry standards for safety and performance, ensuring dependable quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy