MSA Safety 10206048 Safety Harness, 140 kg Max, M, L, S

Subtotal (1 unit)*

PHP7,770.99

(exc. VAT)

PHP8,703.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,770.99

*price indicative

RS Stock No.:
637-074
Mfr. Part No.:
10206048
Manufacturer:
MSA Safety
Find similar products by selecting one or more attributes.
Select all

Brand

MSA Safety

Product Type

Safety Harness

Harness Size

M, L, S

Weight Capacity

140kg

Harness Colour

Green

Harness Material

Steel, Polyester, Stitching), Chest Buckle, Steel (D Ring), Thread

Padding Location

Waist (Version with Waist Belt)

Standards/Approvals

EN 1497:2007, EN 358:2018, EN 361:2002

RoHS Status: Exempt

COO (Country of Origin):
MX
The MSA Safety Full Body Safety Harness is designed to help you focus on your job, not on your gear. Its patented RaceFORM buckle eliminates bulky chest straps, ensuring a close and comfortable fit. The athletic cut contours to the body, improving upper torso movement and flexibility while working. Additionally, the downward-adjusting design allows for quick and lasting adjustments, providing a secure and comfortable fit throughout the day. This innovative design enhances both comfort and safety, making it ideal for long hours in challenging work environments.

Athletic cut that contours to the body and allows for increased upper torso mobility

Pull-down adjustment allows for quick and easy harness adjustment that ensures a proper fit that lasts throughout the work day