Delta Plus HAR42ELGT Fall Arrest Harness, 100 kg Max, M, L, S
- RS Stock No.:
- 138-0580
- Mfr. Part No.:
- HAR42ELGT
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
PHP7,476.74
(exc. VAT)
PHP8,373.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,476.74 |
*price indicative
- RS Stock No.:
- 138-0580
- Mfr. Part No.:
- HAR42ELGT
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Harness Size | M, L, S | |
| Product Type | Fall Arrest Harness | |
| Weight Capacity | 100kg | |
| Belt Included | No | |
| Harness Colour | Black, Grey | |
| Harness Material | Polyester | |
| Harness Points | 2 | |
| Standards/Approvals | EN364:1992, Regulation (EU) 2016/425, EN361:2002, EN363:2018, EN365:2004 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Harness Size M, L, S | ||
Product Type Fall Arrest Harness | ||
Weight Capacity 100kg | ||
Belt Included No | ||
Harness Colour Black, Grey | ||
Harness Material Polyester | ||
Harness Points 2 | ||
Standards/Approvals EN364:1992, Regulation (EU) 2016/425, EN361:2002, EN363:2018, EN365:2004 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Dielectric harness. 2 fall arrester anchorage points (back - front). 4 adjustable buckles. Buckles with plastic coating. Material insulates to 20kV. Straps: Polyester. Buckles: 100% plastic coating.
Related links
- Delta Plus HAR44ELGT Fall Arrest Harness M S
- Delta Plus HAR22HGT Fall Arrest Harness M L
- Delta Plus HAR42ELXX Fall Arrest Harness XXL, XL
- Delta Plus HAR22HXX Fall Arrest Harness XXL, XL
- Delta Plus HAR44ELXX Fall Arrest Harness XXL, XL
- Petzl C072AA00 Fall Arrest Harness L, M
- Petzl C072BA02 Fall Arrest Harness 2
- Petzl C079BA01 Fall Arrest Harness 1
