Delta Plus HAR42ELXX Fall Arrest Harness, 100 kg Max, XXL, XL
- RS Stock No.:
- 138-0581
- Mfr. Part No.:
- HAR42ELXX
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
PHP6,787.66
(exc. VAT)
PHP7,602.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,787.66 |
*price indicative
- RS Stock No.:
- 138-0581
- Mfr. Part No.:
- HAR42ELXX
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Harness Size | XXL, XL | |
| Product Type | Fall Arrest Harness | |
| Weight Capacity | 100kg | |
| Belt Included | No | |
| Buckle Type | Plastic Coated | |
| Harness Colour | Black, Grey | |
| Harness Material | Polyester | |
| Harness Points | 2 | |
| Standards/Approvals | Regulation (EU) 2016/425, EN363:2018, EN361:2002, EN365:2004, EN364:1992 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Harness Size XXL, XL | ||
Product Type Fall Arrest Harness | ||
Weight Capacity 100kg | ||
Belt Included No | ||
Buckle Type Plastic Coated | ||
Harness Colour Black, Grey | ||
Harness Material Polyester | ||
Harness Points 2 | ||
Standards/Approvals Regulation (EU) 2016/425, EN363:2018, EN361:2002, EN365:2004, EN364:1992 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Dielectric harness. 2 fall arrester anchorage points (back - front). 4 adjustable buckles. Buckles with plastic coating. Material insulates to 20kV. Straps: Polyester. Buckles: 100% plastic coating.
Related links
- Delta Plus HAR22HXX Fall Arrest Harness XXL, XL
- Delta Plus HAR44ELXX Fall Arrest Harness XXL, XL
- Petzl C072BA02 Fall Arrest Harness 2
- Petzl C079BA01 Fall Arrest Harness 1
- Petzl C072AA00 Fall Arrest Harness L, M
- Petzl C079AA00 Fall Arrest Harness 1
- Petzl C071AA01 Fall Arrest Harness 1
- Petzl C072BA01 Fall Arrest Harness 1
