Delta Plus HAR44ELXX Fall Arrest Harness, 100 kg Max, XXL, XL
- RS Stock No.:
- 138-0583
- Mfr. Part No.:
- HAR44ELXX
- Manufacturer:
- Delta Plus
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
PHP13,275.65
(exc. VAT)
PHP14,868.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP13,275.65 | - |
| 5 + | PHP12,877.38 | 3% |
*price indicative
- RS Stock No.:
- 138-0583
- Mfr. Part No.:
- HAR44ELXX
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Harness Size | XXL, XL | |
| Product Type | Fall Arrest Harness | |
| Weight Capacity | 100kg | |
| Belt Included | Yes | |
| Buckle Type | 100 % Plastic Coating | |
| Harness Colour | Grey, Black | |
| Harness Material | Polyester | |
| Harness Points | 4 | |
| Padding Location | Sponge Back Lining | |
| Standards/Approvals | EN361:2002, EN364:1992, EN358:2018, Regulation (EU) 2016/425, EN363:2018, EN365:2004 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Harness Size XXL, XL | ||
Product Type Fall Arrest Harness | ||
Weight Capacity 100kg | ||
Belt Included Yes | ||
Buckle Type 100 % Plastic Coating | ||
Harness Colour Grey, Black | ||
Harness Material Polyester | ||
Harness Points 4 | ||
Padding Location Sponge Back Lining | ||
Standards/Approvals EN361:2002, EN364:1992, EN358:2018, Regulation (EU) 2016/425, EN363:2018, EN365:2004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Dielectric harness with positioning belt. 2 fall arrester anchorage points (back - front). 4 adjustable buckles. Positioning belt with thermoformed back closed with wide Velcro for more comfort. 180° rotation. 2 lateral anchorage points for work positioning. Sponge back lining. Buckles with plastic coating. Material insulates to 20kV. Straps: Polyester. Buckles: 100% plastic coating.
Related links
- Delta Plus HAR42ELXX Fall Arrest Harness XXL, XL
- Delta Plus HAR22HXX Fall Arrest Harness XXL, XL
- Delta Plus HAR25HAXX Fall Arrest Harness XXL, XL
- Delta Plus HAR22HGT Fall Arrest Harness M L
- Delta Plus HAR44ELGT Fall Arrest Harness M S
- Delta Plus HAR42ELGT Fall Arrest Harness M S
- Petzl C079BA01 Fall Arrest Harness 1
- Petzl C072BA02 Fall Arrest Harness 2
