Delta Plus HAR25HAXX Fall Arrest Harness, 150 kg Max, XXL, XL
- RS Stock No.:
- 121-934
- Mfr. Part No.:
- HAR25HAXX
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
PHP13,179.94
(exc. VAT)
PHP14,761.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,179.94 |
*price indicative
- RS Stock No.:
- 121-934
- Mfr. Part No.:
- HAR25HAXX
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Harness Size | XXL, XL | |
| Product Type | Fall Arrest Harness | |
| Weight Capacity | 150kg | |
| Belt Included | Yes | |
| Buckle Type | Automatic | |
| Harness Colour | Black | |
| Padding Location | Back Contours, Belt | |
| Harness Material | Steel, Polyester | |
| Harness Points | 2 | |
| Standards/Approvals | EN 361 + EN 358 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Harness Size XXL, XL | ||
Product Type Fall Arrest Harness | ||
Weight Capacity 150kg | ||
Belt Included Yes | ||
Buckle Type Automatic | ||
Harness Colour Black | ||
Padding Location Back Contours, Belt | ||
Harness Material Steel, Polyester | ||
Harness Points 2 | ||
Standards/Approvals EN 361 + EN 358 | ||
- COO (Country of Origin):
- CN
The DeltaPlus fall arrester harness is an ergonomic harness with belt and has an extension strap for easy evacuation in confined spaces.
Comfort
Finishing works or Craftsmanship
Related links
- Delta Plus HAR42ELXX Fall Arrest Harness XXL, XL
- Delta Plus HAR44ELXX Fall Arrest Harness XXL, XL
- Delta Plus HAR22HXX Fall Arrest Harness XXL, XL
- Delta Plus HAR35MXX Safety Harness XXL, XL
- Delta Plus HAR25HAGT Fall Arrest Harness L M
- Delta Plus HAR35RXX Safety Harness XL, XXL
- Delta Plus HAR32MXX Safety Harness XL, XXL
- Delta Plus HAR22HGT Fall Arrest Harness M L
