Delta Plus HAR25HAGT Fall Arrest Harness, 150 kg Max, L, S, M
- RS Stock No.:
- 121-960
- Mfr. Part No.:
- HAR25HAGT
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
PHP13,015.11
(exc. VAT)
PHP14,576.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,015.11 |
*price indicative
- RS Stock No.:
- 121-960
- Mfr. Part No.:
- HAR25HAGT
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Fall Arrest Harness | |
| Harness Size | L, S, M | |
| Weight Capacity | 150kg | |
| Belt Included | Yes | |
| Buckle Type | Automatic | |
| Harness Colour | Black | |
| Harness Material | Polyester, Steel | |
| Padding Location | Belt, Back Contours | |
| Standards/Approvals | EN 361 + EN 358 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Fall Arrest Harness | ||
Harness Size L, S, M | ||
Weight Capacity 150kg | ||
Belt Included Yes | ||
Buckle Type Automatic | ||
Harness Colour Black | ||
Harness Material Polyester, Steel | ||
Padding Location Belt, Back Contours | ||
Standards/Approvals EN 361 + EN 358 | ||
- COO (Country of Origin):
- CN
The DeltaPlus fall arrester harness is an ergonomic harness with belt and has an extension strap for easy evacuation in confined spaces.
Comfort
Finishing works or Craftsmanship
Related links
- Delta Plus HAR24HAGT Safety Harness L M
- Delta Plus HAR25HAXX Fall Arrest Harness XXL, XL
- Delta Plus HAR42ELGT Fall Arrest Harness M S
- Delta Plus HAR44ELGT Fall Arrest Harness M S
- Petzl C072AA00 Fall Arrest Harness L, M
- Delta Plus HAR22HGT Fall Arrest Harness M L
- Delta Plus HAR42ELXX Fall Arrest Harness XXL, XL
- Delta Plus HAR35MGT Safety Harness S L
