Petzl C071AB01 Safety Harness, 150 kg Max, 1
- RS Stock No.:
- 313-516
- Mfr. Part No.:
- C071AB01
- Manufacturer:
- Petzl
Subtotal (1 unit)*
PHP22,916.46
(exc. VAT)
PHP25,666.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 474 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,916.46 |
*price indicative
- RS Stock No.:
- 313-516
- Mfr. Part No.:
- C071AB01
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Harness Size | 1 | |
| Product Type | Safety Harness | |
| Weight Capacity | 150kg | |
| Belt Included | Yes | |
| Adjustable Straps | Shoulder, Leg | |
| Buckle Type | Quick Connect | |
| Hi-Vis | Yes | |
| Harness Colour | Black, Yellow | |
| Padding Location | Shoulder, Waist, Leg | |
| Harness Points | 5 | |
| Harness Material | Polyester | |
| Standards/Approvals | EN 358:2018, EN 361:2002, EN 813:2008 | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Harness Size 1 | ||
Product Type Safety Harness | ||
Weight Capacity 150kg | ||
Belt Included Yes | ||
Adjustable Straps Shoulder, Leg | ||
Buckle Type Quick Connect | ||
Hi-Vis Yes | ||
Harness Colour Black, Yellow | ||
Padding Location Shoulder, Waist, Leg | ||
Harness Points 5 | ||
Harness Material Polyester | ||
Standards/Approvals EN 358:2018, EN 361:2002, EN 813:2008 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Bolle AVAO 1 harness is specifically designed for workers at height. Its design is specific to work positioning and rope descent. Contoured foam on the semi-rigid waist belt and leg loops provide comfort during use. The waist belt features metal side attachment points, equipment loops, and tool holder slots, allowing the user to organize all the necessary equipment for a day of work. Adjustment is quick and easy with self-locking DOUBLEBACK buckles.
Metal ventral D ring is equipped with connection points to install a PODIUM or LITEPOD work seat
Ventral connection point features a textile loop that allows the user to install a lanyard with a RING OPEN attachment ring
Two side metal attachment points for connecting a positioning lanyard in double mode
Five pre-shaped equipment loops with protective sheath
Two slots for CARITOOL tool holders or the INTERFAST connection system
