Petzl C060AA00 Safety Harness, 150 kg Max, Single Size
- RS Stock No.:
- 832-518
- Mfr. Part No.:
- C060AA00
- Manufacturer:
- Petzl
N
Subtotal (1 unit)*
PHP7,410.42
(exc. VAT)
PHP8,299.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,410.42 |
*price indicative
- RS Stock No.:
- 832-518
- Mfr. Part No.:
- C060AA00
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Product Type | Safety Harness | |
| Harness Size | Single Size | |
| Weight Capacity | 150kg | |
| Belt Included | No | |
| Adjustable Straps | Shoulder | |
| Buckle Type | Double Back Self-Locking | |
| Hi-Vis | Yes | |
| Harness Colour | Black, Yellow | |
| Harness Points | 3 | |
| Harness Material | Thermoplastic Elastomer | |
| Padding Location | Shoulder | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Product Type Safety Harness | ||
Harness Size Single Size | ||
Weight Capacity 150kg | ||
Belt Included No | ||
Adjustable Straps Shoulder | ||
Buckle Type Double Back Self-Locking | ||
Hi-Vis Yes | ||
Harness Colour Black, Yellow | ||
Harness Points 3 | ||
Harness Material Thermoplastic Elastomer | ||
Padding Location Shoulder | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Petzl Evacuation Triangle with Shoulder Straps is a professional-grade rescue harness engineered for cable lift evacuations. It provides an ergonomic fit for technical rescue operations.
Integrated shoulder straps keep the evacuee in an upright position
Yellow backrest and black seat color-coding for fast donning
High-strength thermoplastic polyurethane TPU tarp material construction
Resists UV exposure oil grease and extreme temperatures
