Petzl C061AA00 Safety Harness, 150 kg Max, Single Size
- RS Stock No.:
- 832-519
- Mfr. Part No.:
- C061AA00
- Manufacturer:
- Petzl
N
Subtotal (1 unit)*
PHP12,016.92
(exc. VAT)
PHP13,458.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,016.92 |
*price indicative
- RS Stock No.:
- 832-519
- Mfr. Part No.:
- C061AA00
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Harness Size | Single Size | |
| Product Type | Safety Harness | |
| Weight Capacity | 150kg | |
| Belt Included | No | |
| Adjustable Straps | Chest | |
| Buckle Type | Double Back Self-Locking | |
| Hi-Vis | Yes | |
| Harness Colour | Black, Yellow | |
| Harness Material | Thermoplastic Elastomer | |
| Padding Location | Chest | |
| Harness Points | 3 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Harness Size Single Size | ||
Product Type Safety Harness | ||
Weight Capacity 150kg | ||
Belt Included No | ||
Adjustable Straps Chest | ||
Buckle Type Double Back Self-Locking | ||
Hi-Vis Yes | ||
Harness Colour Black, Yellow | ||
Harness Material Thermoplastic Elastomer | ||
Padding Location Chest | ||
Harness Points 3 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Petzl evacuation triangle is designed to provide secure support and safety during rescue operations. This innovative equipment ensures the safe transport of individuals in distress, enabling efficient and effective evacuation from challenging environments.
Compatible with Am'D TRIACT-LOCK connectors for secure attachment
Constructed from Durable materials, ensuring strength and reliability
Easily adjustable straps provide a custom fit for enhanced safety
Designed to limit the risk of discomfort during prolonged use
