uvex Ultravision Mechanical Resistant Safety Goggles with Clear Lenses

Subtotal (1 unit)*

PHP1,239.75

(exc. VAT)

PHP1,388.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,239.75

*price indicative

RS Stock No.:
236-2508
Mfr. Part No.:
9301815
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Goggles

Resistance Features

Mechanical Resistant

Lens Colour

Clear

Frame Material

Plastic

Frame Colour

Transparent Grey

Lens Material

Polycarbonate

Series

Ultravision

EN 207/208 Laser Safe

No

EN 166 Lens Marking

Yes

EN 166 Frame Marking

Yes

Ventilated

Yes

Standards/Approvals

DIN EN 166 + DIN EN 170

RoHS Status: Exempt

COO (Country of Origin):
CZ

UVEX Ultravision Series Safety Goggles, Clear Lens, Polycarbonate Lens - 9301815


This safety goggle provides eye protection for industrial and workshop settings where impact resistance and clear Vision are required. They combine a transparent grey frame with a clear polycarbonate lens to offer unobstructed sightlines while guarding against mechanical hazards. Ventilation is incorporated to reduce fogging during extended wear and the design meets recognised European optical and impact standards for protective eyewear.

Features and Benefits:


• Mechanical resistant lens for protection against flying debris
• Clear polycarbonate lens offering high optical clarity
• Ventilated frame for reduced internal condensation
• Transparent grey plastic frame for lightweight support
• EN166 lens and frame markings for traceable conformity

Applications


• Suitable for general mechanical workshop tasks
• Ideal for assembly line Visual inspection operations
• Used for construction site light-impact tasks
• Can be used for laboratory handling of non-laser processes
• Suitable for maintenance work requiring clear Vision

Are these goggles safe for UV protection?


The lenses carry DIN EN 170 marking indicating an ultraviolet filter characteristic.

Do the goggles provide protection against laser exposure?


They are not applicable for laser safety as EN207 and EN208 laser standards do not apply.

What materials make up the lenses and frame?


The lenses are polycarbonate and the frame is manufactured from plastic.

How is fogging managed during continuous use?


Ventilation channels in the frame promote airflow to help reduce internal fogging.

Is there visible conformity marking for regulatory inspection?


Both the lens and frame bear EN166 marking for identification and compliance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy