uvex Ultrasonic Mechanical Resistant Safety Goggles with Clear Lenses
- RS Stock No.:
- 195-1558
- Mfr. Part No.:
- 9302285
- Manufacturer:
- uvex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,290.17
(exc. VAT)
PHP1,444.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 14 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,290.17 |
| 5 + | PHP1,251.46 |
*price indicative
- RS Stock No.:
- 195-1558
- Mfr. Part No.:
- 9302285
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Goggles | |
| Resistance Features | Mechanical Resistant | |
| Lens Colour | Clear | |
| Frame Material | Plastic | |
| Frame Colour | Black, Grey | |
| Lens Material | Polycarbonate | |
| Series | Ultrasonic | |
| EN 207/208 Laser Safe | No | |
| EN 166 Lens Marking | Yes | |
| EN 166 Frame Marking | Yes | |
| Ventilated | Yes | |
| Standards/Approvals | DIN EN 166 + DIN EN 170, CE | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Goggles | ||
Resistance Features Mechanical Resistant | ||
Lens Colour Clear | ||
Frame Material Plastic | ||
Frame Colour Black, Grey | ||
Lens Material Polycarbonate | ||
Series Ultrasonic | ||
EN 207/208 Laser Safe No | ||
EN 166 Lens Marking Yes | ||
EN 166 Frame Marking Yes | ||
Ventilated Yes | ||
Standards/Approvals DIN EN 166 + DIN EN 170, CE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
UVEX Ultrasonic Series Safety Goggles, Clear Lens, Polycarbonate Lens - 9302285
This safety goggle provides eye protection in industrial and laboratory settings where impact resistance and ventilation are required. They combine a clear polycarbonate lens with a ventilated plastic frame to shield users from mechanical hazards while maintaining airflow. Markings on both frame and lens indicate conformity with the relevant European standards.
Features and Benefits:
• Mechanical-resistance lens offering impact protection during tasks
• Polycarbonate lens delivering anti-impact clarity for observation
• Ventilated frame reducing internal fogging during prolonged wear
• Dual-colour black-grey frame aiding visibility and a professional appearance
• Plastic construction ensuring lightweight handling for extended use
• Polycarbonate lens delivering anti-impact clarity for observation
• Ventilated frame reducing internal fogging during prolonged wear
• Dual-colour black-grey frame aiding visibility and a professional appearance
• Plastic construction ensuring lightweight handling for extended use
Applications
• Suitable for laboratory work requiring clear optical protection
• Ideal for workshops performing mechanical assembly tasks
• Used with grinding operations requiring impact-resistant eyewear
• Can be used for inspection duties under bright lighting
• Appropriate for classroom practicals involving physical hazards
• Ideal for workshops performing mechanical assembly tasks
• Used with grinding operations requiring impact-resistant eyewear
• Can be used for inspection duties under bright lighting
• Appropriate for classroom practicals involving physical hazards
Which standards does it meet for general eye protection?
It is marked to DIN EN 166 on both frame and lens and includes DIN EN 170 identification for lens performance.
What materials contribute to its impact performance?
The lens is polycarbonate and the frame is manufactured from plastic, combining to provide mechanical resistance.
How is ventilation incorporated into the design?
The frame features built-in ventilation openings to promote airflow and help limit internal condensation.
Are there multiple frame colour options available?
Yes, the frame is supplied in black and grey finishes.
Is it suitable for laser work requiring EN207/208 protection?
No, it does not provide EN207/208 laser safety.
Related links
- uvex Ultravision Mechanical Resistant Safety Goggles with Clear Lenses
- uvex Pheos cx2 sonic Mechanical Resistant Safety Goggles with Clear Lenses
- uvex Ultrasonic Anti-Fog, Dust Resistant Safety Goggles with Clear Lenses
- uvex suXXeed Scratch Resistant Safety Goggles with Clear Lenses
- uvex Uvex Fog Resistant, Scratch Resistant Safety Goggles with Clear Lenses
- uvex Ultravision Anti-Scratch, Chemical Resistant Safety Goggles with Clear Lenses
- uvex 9307 Anti-Mist, Scratch Resistant Safety Goggles with Clear Lenses
- uvex ultrasonic planet Anti-Fog, Anti-Scratch Safety Goggles with Clear Lenses
