uvex ultravision sv plus Scratch Resistant, Anti-Fog Coating Safety Goggles with Clear Lenses
- RS Stock No.:
- 231-7008
- Mfr. Part No.:
- 9301605
- Manufacturer:
- uvex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 231-7008
- Mfr. Part No.:
- 9301605
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Goggles | |
| Resistance Features | Scratch Resistant, Anti-Fog Coating | |
| Lens Colour | Clear | |
| Frame Material | Plastic | |
| Lens Material | Polycarbonate | |
| Series | ultravision sv plus | |
| EN 207/208 Laser Safe | No | |
| EN 166 Lens Marking | Yes | |
| EN 166 Frame Marking | Yes | |
| Standards/Approvals | EN 166 + EN 170 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Goggles | ||
Resistance Features Scratch Resistant, Anti-Fog Coating | ||
Lens Colour Clear | ||
Frame Material Plastic | ||
Lens Material Polycarbonate | ||
Series ultravision sv plus | ||
EN 207/208 Laser Safe No | ||
EN 166 Lens Marking Yes | ||
EN 166 Frame Marking Yes | ||
Standards/Approvals EN 166 + EN 170 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
• classic safety goggle suitable for a wide range of applications
• flexible face seal naturally moulds to any facial shape
• generous internal volume accommodating prescription spectacles and
frame recesses to locate the side arms ensuring a comfortable fit
• indirect ventilation system increases air circulation
• length-adjustable textile or neoprene headband for a secure fit and
individual adaptability
• robust polycarbonate lens with uvexs proven supravision coating technology
– permanent anti-fog and scratch-resistant lens
• UV400 – 100% protection against dangerous UV radiation up to 400 nm
• also available with a cellulose acetate lens featuring anti-fog performance
on the inside and UV380 protection
• a sustainable benefit: lenses can be replaced when required
• metal-free
The Uvex safety spectacle have an anatomical shape and soft material allow close, yet comfortable fit. It has frosted top to reduce the glare and comes with high-quality, easily adjustable headband. Its optically correct lens does not distort view or cause headaches. The lens replacement is possible.
Front piece material PVC
Front piece colour transparent light grey
Frame features ventilation system
Lens material PC
Lens thickness 2.2 mm
Lens coating uvex suparvision plus
Lens colour clear
Related links
- uvex Ultravision Anti-Fog Coating Safety Goggles with Clear Lenses
- 3M Fahrenheit Anti-Scratch Anti-Fog Coating Safety Goggles with Clear Lenses
- Bolle Safety SUPERBLAST AUTOCLAVE Anti-Fog Coating Impact Resistant, Anti-Scratch Safety Goggles with
- Honeywell Safety Honeywell V-Maxx Anti-Fog Coating Impact Resistant, Scratch Resistant
- 3M GoggleGear 500 Dust Resistant, Anti-Fog Coating Safety Goggles with Clear Lenses
- uvex ultrasonic sv extreme Anti-Fog Coating Safety Goggles with Clear Lenses
- 3M 2890 Chemical Resistant Anti-Fog Coating, Impact Resistant Safety Goggles with Clear Lenses
- uvex Ultravision Anti-Scratch, Chemical Resistant Safety Goggles with Clear Lenses
