Honeywell Safety Honeywell V-Maxx Anti-Fog Coating, Chemical Splash Protection, Impact Resistant, Scratch Resistant

Subtotal (1 box of 10 units)*

PHP141,405.45

(exc. VAT)

PHP158,374.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from May 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP141,405.45PHP14,140.545

*price indicative

RS Stock No.:
793-685
Mfr. Part No.:
1006194
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Product Type

Safety Goggles

Resistance Features

Anti-Fog Coating, Chemical Splash Protection, Impact Resistant, Scratch Resistant

Lens Colour

Clear

Frame Material

TPU

Frame Colour

Clear

Lens Material

Polycarbonate

Series

Honeywell V-Maxx

EN 207/208 Laser Safe

No

EN 166 Lens Marking

Yes

EN 166 Frame Marking

Yes

Standards/Approvals

ISO

Ventilated

No

RoHS Status: Exempt

COO (Country of Origin):
VN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy