Unilite Safety Glasses, Impact Resistant, Anti-Fog Coating, Anti-Scratch, UV Resistant, Heat Resistant, Clear,
- RS Stock No.:
- 252-7053
- Mfr. Part No.:
- SG-YCB
- Manufacturer:
- Unilite
Subtotal (1 unit)*
PHP2,430.29
(exc. VAT)
PHP2,721.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,430.29 |
*price indicative
- RS Stock No.:
- 252-7053
- Mfr. Part No.:
- SG-YCB
- Manufacturer:
- Unilite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Transparent | |
| Resistance Features | Impact Resistant, Anti-Fog Coating, Anti-Scratch, UV Resistant, Heat Resistant | |
| Frame Style | 8-Base curved | |
| Standards/Approvals | CE - EN166 / USA - ANSI Z87.1 / AUS/NZ - AS/NZS 1337.1 | |
| Frame Material | Polycarbonate | |
| EN 166 Lens Marking | Yes | |
| Lens Material | Toughened Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Transparent | ||
Resistance Features Impact Resistant, Anti-Fog Coating, Anti-Scratch, UV Resistant, Heat Resistant | ||
Frame Style 8-Base curved | ||
Standards/Approvals CE - EN166 / USA - ANSI Z87.1 / AUS/NZ - AS/NZS 1337.1 | ||
Frame Material Polycarbonate | ||
EN 166 Lens Marking Yes | ||
Lens Material Toughened Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unilite blue light blocking safety glasses with solid construction. Built for user comfort, they have a flexible 8-base curved polycarbonate frame. It has a clear 420 cut blue light blocking lens, workable against harmful HEV blue light up to 420NM. Its lens has high protection qualities and have anti-scratch & anti-fog coatings with 99% UV protection. Its nose pad and side arms are rubberised for additional grip and resilience.
Micro-fibre drawstring storage bag included
High speed particles at extreme temperatures
Related links
- Unilite SG-YFG Safety Glasses Anti-Scratch UV Protection Clear, Black
- Bolle Safety IRI-s Safety Glasses Anti-Fog Anti-Scratch Clear
- Riley QUADRO Safety Glasses UV Resistant Impact Resistant Black Polycarbonate
- Unilite Safety Glasses Anti-Scratch Black, Transparent 8-Base Curved Toughened Polycarbonate
- Unilite Safety Glasses Clear Acetate
- Riley FLUX Safety Spectacles Impact Resistant Anti-Fog Coating Clear,
- Portwest PW38 Safety Glasses UV Resistant Orange, Clear Polycarbonate Lens
- 3M Tora Safety Glasses UV Resistant Clear Amber
