uvex Ultravision Mechanical Resistant Safety Goggles with Clear Lenses

Subtotal (1 unit)*

PHP1,366.01

(exc. VAT)

PHP1,529.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 131 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,366.01

*price indicative

RS Stock No.:
236-2507
Mfr. Part No.:
9301626
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Goggles

Resistance Features

Mechanical Resistant

Lens Colour

Clear

Frame Colour

Light Grey

Frame Material

Plastic

Lens Material

Polycarbonate

Series

Ultravision

EN 207/208 Laser Safe

No

EN 166 Lens Marking

Yes

EN 166 Frame Marking

Yes

Standards/Approvals

DIN EN 166 + DIN EN 170 Category II

RoHS Status: Exempt

COO (Country of Origin):
CZ

UVEX Ultravision Series Safety Goggles, Clear Lens, Polycarbonate Lens - 9301626


This safety goggle provides eye protection for industrial and laboratory environments where mechanical impact resistance and clear optical visibility are required. The product uses a transparent polycarbonate lens mounted in a light grey plastic frame to shield the eyes during tasks involving particulate hazards and general worksite debris. It is designed to meet recognised European eye-protection specifications for optical and frame marking traces.

Features and Benefits:


• Mechanically resistant lens for protection against flying particles
• Clear polycarbonate lens for unobstructed Visual clarity
• Plastic light grey frame for lightweight, extended-wear comfort
• EN166 lens marking for traceable conformity verification
• EN166 frame marking to confirm frame compliance

Applications


• Suitable for assembly-line tasks with particulate exposure
• Used for routine laboratory handling and sample preparation
• Ideal for general maintenance and workshop operations
• Can be used for Visual inspection where eye shielding is required

What material is used for the lens?


The lens is manufactured from polycarbonate, providing anti-impact performance.

How is conformity indicated on the product?


Both lens and frame carry EN166 marking to show the product has been marked in accordance with the standard.

Does the product provide laser protection?


It does not include laser safety marking for EN207/208 protection.

What colour and material describe the frame?


The frame is light grey and constructed from plastic.

Does the lens offer UV protection?


The product meets DIN EN 170 Category II requirements for UV-filtering performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy