Bolle UNIVGN Anti-Mist, UV Protection, Scratch Protection Safety Goggles with Clear Lenses
- RS Stock No.:
- 606-173
- Mfr. Part No.:
- UNIVGN11W
- Manufacturer:
- Bolle
Subtotal (1 unit)*
PHP2,112.63
(exc. VAT)
PHP2,366.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,112.63 |
*price indicative
- RS Stock No.:
- 606-173
- Mfr. Part No.:
- UNIVGN11W
- Manufacturer:
- Bolle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle | |
| Product Type | Safety Goggles | |
| Resistance Features | Anti-Mist, UV Protection, Scratch Protection | |
| Lens Colour | Clear | |
| Frame Material | Polycarbonate, Thermoplastic Rubber | |
| Lens Material | Polycarbonate | |
| Series | UNIVGN | |
| Standards/Approvals | BSI, ISO 9001, DIN, ANSI, TUV | |
| Select all | ||
|---|---|---|
Brand Bolle | ||
Product Type Safety Goggles | ||
Resistance Features Anti-Mist, UV Protection, Scratch Protection | ||
Lens Colour Clear | ||
Frame Material Polycarbonate, Thermoplastic Rubber | ||
Lens Material Polycarbonate | ||
Series UNIVGN | ||
Standards/Approvals BSI, ISO 9001, DIN, ANSI, TUV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle Clear sealed safety goggle provides optimum protection and comfort in all circumstances thanks to its ergonomic design. This innovative goggle, featuring exclusive Platinum coating, is available in several versions adapted to specific work environments for greater peace of mind and efficiency. Equipped with Wave technology, the Universal Goggle conforms perfectly to each user's morphology, eliminating gaps without adding pressure points, ensuring superior protection without compromising comfort. Designed for improved environmental impact, it can be quickly disassembled to separate materials for easier recycling.
Optimal fit thanks to its Wave technology
PC and TPR co-injected frame with overflow chute
Easy-fix pivoting faceguard
Improved recyclability
Related links
- Bolle UNIVGN Anti-Mist UV Protection Safety Goggles with Clear Lenses
- Bolle Safety UNIVGN UV Protection Scratch Protection Safety Goggles with Clear Lenses
- Bolle Safety UNIVGN Anti-Mist UV Protection Safety Goggles with Clear, Clear Lenses
- JSP EIGER Safety Spectacles UV Protection Clear Polycarbonate Lens
- JSP RIGI Safety Glasses Scratch Resistant Clear Polycarbonate Lens
- JSP RIGI Safety Glasses UV Protection Clear Polycarbonate Lens
- JSP EIGER Safety Spectacles Scratch Resistant Clear Polycarbonate Lens
- JSP Coverlite Over Specs Anti-Mist Smoked Polycarbonate Lens
