RS PRO Anti-Fog Coating, Anti-Scratch Safety Goggles with Clear Lenses
- RS Stock No.:
- 589-595
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 box of 10 units)*
PHP5,936.84
(exc. VAT)
PHP6,649.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 194 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP5,936.84 | PHP593.684 |
*price indicative
- RS Stock No.:
- 589-595
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Safety Goggles | |
| Resistance Features | Anti-Fog Coating, Anti-Scratch | |
| Lens Colour | Clear | |
| Frame Material | Polyvinyl Chloride | |
| Lens Material | Polycarbonate | |
| Series | RS PRO | |
| EN 166 Lens Marking | Yes | |
| EN 166 Frame Marking | Yes | |
| Ventilated | Yes | |
| Standards/Approvals | USA ANSI Z87, CE EN166 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Safety Goggles | ||
Resistance Features Anti-Fog Coating, Anti-Scratch | ||
Lens Colour Clear | ||
Frame Material Polyvinyl Chloride | ||
Lens Material Polycarbonate | ||
Series RS PRO | ||
EN 166 Lens Marking Yes | ||
EN 166 Frame Marking Yes | ||
Ventilated Yes | ||
Standards/Approvals USA ANSI Z87, CE EN166 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The RS Pro Safety Glasses are low-profile goggles designed to provide a wide panoramic field of view. They offer excellent protection against liquid splashes and dust (3 & 4 marking), making them suitable for various work environments. The dual-coated lenses feature both anti-scratch and anti-fog treatments for enhanced durability and clear Vision during extended use.
Excellent protection against liquid splash and dust
Wide panoramic Vision
Soft TPR frame
Adjustable head strap
Indirect ventilation
Can be worn over-spectacles
Anti-Scratch and Anti-Fog coating
Individually bagged
Related links
- RS PRO Anti-Fog Coating, Anti-Scratch Safety Goggles with Clear Lenses
- Bolle Safety ULTIM8 Anti-Fog Coating, Anti-Scratch Safety Goggles with Clear Lenses
- SINGER SAFETY EVAMOUSS Anti-Fog Coating, Anti-Scratch Safety Goggles with Clear Lenses
- Skytec EG60 Anti-Fog Coating, Anti-Scratch Safety Goggles with Clear Lenses
- Bolle Safety COVACLEAN Anti-Fog Coating, Anti-Scratch Safety Goggles with Clear Lenses
- Univet 619 PC Anti-Fog Coating, Anti-Scratch Safety Goggles with Clear Lenses
- Bolle Safety COVACLAVE Anti-Fog Coating Heat Resistant, Impact Resistant Safety Goggles with Clear Lenses
- Coverguard 6SIGH00 Anti-Scratch Coating Anti-Fog Coating N Standard Safety Goggles with Clear Lenses
