Teng Tools P-SG0 Safety Glasses, Impact Resistant, Grey, Red

N

This image is representative of the product range

Subtotal (1 unit)*

PHP2,544.82

(exc. VAT)

PHP2,850.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,544.82

*price indicative

RS Stock No.:
810-848
Mfr. Part No.:
P-SG01
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Lens Colour

Grey

Product Type

Safety Glasses

Frame Colour

Red

Resistance Features

Impact Resistant

Frame Style

Wrap Around

Standards/Approvals

EN166

Series

P-SG0

COO (Country of Origin):
TW
The Teng Tools safety glasses provide effective protection against sunlight, making them Ideal for outdoor work. Designed for comfort and style, these glasses ensure clarity and durability during use.

Straight arms for a secure fit

Tinted lenses shield eyes from sunlight and bright lights

Lightweight design for all-day comfort while working

Impact-resistant construction with high optical clarity

Conforms to EN166 and AS/NZS1067 standards

Country of origin: Taiwan

Equipped with grey/smoke lenses

Net weight of 35 grams for easy portability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy