Teng Tools P-SG0 Safety Glasses, Impact Resistant, Grey, Red

This image is representative of the product range

Subtotal (1 unit)*

PHP2,849.10

(exc. VAT)

PHP3,190.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,849.10

*price indicative

RS Stock No.:
809-407
Mfr. Part No.:
P-SG03
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Lens Colour

Grey

Product Type

Safety Glasses

Frame Colour

Red

Resistance Features

Impact Resistant

Standards/Approvals

EN166

Frame Style

Wrap Around

Series

P-SG0

COO (Country of Origin):
TW
The Teng Tools safety glasses are designed to provide stylish protection while working. Featuring tinted lenses, these glasses safeguard against sunlight and offer comfort for extended wear in various professional environments.

Straight arms ensure a secure fit during use

Tinted lenses protect against sunlight and bright lights

Lightweight design offers comfortable wear for long durations

Impact resistance guarantees high optical clarity and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy