Avit AV Safety Glasses, Impact Resistant, Tinted, Grey Polycarbonate Lens
- RS Stock No.:
- 794-851
- Mfr. Part No.:
- AV13022
- Manufacturer:
- Avit
Subtotal (1 unit)*
PHP949.70
(exc. VAT)
PHP1,063.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP949.70 |
*price indicative
- RS Stock No.:
- 794-851
- Mfr. Part No.:
- AV13022
- Manufacturer:
- Avit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avit | |
| Lens Colour | Tinted | |
| Product Type | Safety Glasses | |
| Frame Colour | Grey | |
| Resistance Features | Impact Resistant | |
| Standards/Approvals | EN166:1F | |
| Frame Style | Frameless | |
| EN 166 Frame Marking | EN 166 F | |
| Lens Material | Polycarbonate | |
| Series | AV | |
| EN 166 Lens Marking | F | |
| Select all | ||
|---|---|---|
Brand Avit | ||
Lens Colour Tinted | ||
Product Type Safety Glasses | ||
Frame Colour Grey | ||
Resistance Features Impact Resistant | ||
Standards/Approvals EN166:1F | ||
Frame Style Frameless | ||
EN 166 Frame Marking EN 166 F | ||
Lens Material Polycarbonate | ||
Series AV | ||
EN 166 Lens Marking F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Avit Wraparound glasses offer practical solutions for those transitioning between indoor and outdoor environments, providing essential protection and clarity in vision.
Tinted lens perfect for indoor/outdoor movement
Frameless design ensures distortion-free Vision
Cushioned temple pads enhance comfort and grip
Polycarbonate lens protects against low energy impacts
Complies with the standard EN166:1F
One-year warranty on materials and workmanship
Related links
- Avit AV Safety Glasses Clear, Clear Polycarbonate Lens
- Avit AV Safety Glasses Clear Polycarbonate Lens
- Moldex ADAPT Safety Glasses UV Resistant Black Nylon, Thermoplastic
- 3M 2000 Safety Glasses Anti-Fog Grey Polycarbonate Lens, Plastic
- 3M SecureFit 400 Safety Glasses Grey Polycarbonate Lens Polycarbonate,
- Riley Fabri Safety Glasses Impact Resistant Grey Thermoplastic
- Riley QUADRO Safety Glasses Impact Resistant Grey Polycarbonate Lens, Thermoplastic
- RS PRO Safety Glasses Clear Polycarbonate Lens, Polycarbonate
