Avit AV Safety Glasses, Anti-Mist, Clear Polycarbonate Lens

Subtotal (1 unit)*

PHP999.03

(exc. VAT)

PHP1,118.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP999.03

*price indicative

RS Stock No.:
794-852
Mfr. Part No.:
AV13024
Manufacturer:
Avit
Find similar products by selecting one or more attributes.
Select all

Brand

Avit

Lens Colour

Clear

Product Type

Safety Glasses

Resistance Features

Anti-Mist

Standards/Approvals

EN166:1F

Frame Style

Frameless

EN 166 Frame Marking

EN 166 F

Lens Material

Polycarbonate

Series

AV

EN 166 Lens Marking

F

RoHS Status: Exempt

COO (Country of Origin):
TW
The Avit Wraparound glasses are designed to provide anti-mist protection, perfect for Active users seeking clarity and comfort during various activities.

Anti-mist coating enhances visibility in humid conditions

Frameless sports design ensures distortion-free Vision

Cushioned temple pads provide superior comfort and grip

Polycarbonate lens protects against low energy impact

Complies with Norm: EN166:1F for safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy