Teng Tools P Safety Glasses, Impact Resistant, Grey, Red

This image is representative of the product range

Subtotal (1 unit)*

PHP2,544.82

(exc. VAT)

PHP2,850.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,544.82

*price indicative

RS Stock No.:
810-849
Mfr. Part No.:
P-SG02
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Safety Glasses

Lens Colour

Grey

Frame Colour

Red

Resistance Features

Impact Resistant

Frame Style

Wrap Around

Standards/Approvals

EN166

EN 166 Frame Marking

EN 166 F

Series

P

COO (Country of Origin):
TW
The Teng Tools safety glasses provide essential eye protection while ensuring comfort and style. Designed for both professional and recreational use, these glasses are perfect for protecting against sunlight and bright lights.

Straight arms allow for a secure and comfortable fit

Tinted glasses effectively shield eyes from harmful sunlight

Lightweight design offers comfortable wear for extended periods

Impact-resistant lenses ensure high optical clarity during use

Conforms to EN166 and AS/NZS1067 safety standards

Grey/smoke lenses are suitable for varied lighting conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy