uvex 8642241 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 41 DIN EN ISO 20345:2022+A1:2024
- RS Stock No.:
- 841-282
- Mfr. Part No.:
- 8642241
- Manufacturer:
- uvex
N
This image is representative of the product range
Subtotal (1 pair)*
PHP12,682.08
(exc. VAT)
PHP14,203.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,682.08 |
*price indicative
- RS Stock No.:
- 841-282
- Mfr. Part No.:
- 8642241
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | 8642241 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 41 | |
| Colour | Black | |
| Closure Type | Lace, Zip | |
| Safety Toe Type | Non-Metallic | |
| Additional Safety Features | Metal Free | |
| Resistance Features | Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | |
| Midsole Material | PUR | |
| Safety Rating EN ISO 20345 | S3 | |
| Sole Material | PUR | |
| Standards/Approvals | DIN EN ISO 20345:2022+A1:2024 | |
| Upper Material | Hydrophobic Leather | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series 8642241 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 41 | ||
Colour Black | ||
Closure Type Lace, Zip | ||
Safety Toe Type Non-Metallic | ||
Additional Safety Features Metal Free | ||
Resistance Features Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | ||
Midsole Material PUR | ||
Safety Rating EN ISO 20345 S3 | ||
Sole Material PUR | ||
Standards/Approvals DIN EN ISO 20345:2022+A1:2024 | ||
Upper Material Hydrophobic Leather | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Uvex safety boot is engineered for light applications indoors, ensuring protection without compromising comfort or mobility. Its Advanced design meets recognised safety standards and caters to varied workplace environments.
Polyurethane outsole offers excellent slip resistance and is oil- and fuel-resistant
Hydrophobic leather upper material provides water-repellent capabilities
Breathable textile lining maintains comfort through airflow
Laces and zip fastening ensure a secure fit
Related links
- uvex 8647241 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 41 DIN EN ISO 20345:2022+A1:2024
- uvex 6879241 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 41 DIN EN ISO 20345:2022+A1:2024
- uvex 6879252 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 52 DIN EN ISO 20345:2022+A1:2024
- uvex 8642237 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 37 DIN EN ISO 20345:2022+A1:2024
- uvex 8647243 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 43 DIN EN ISO 20345:2022+A1:2024
- uvex 8642243 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 43 DIN EN ISO 20345:2022+A1:2024
- uvex 6879242 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 42 DIN EN ISO 20345:2022+A1:2024
- uvex 8647235 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 35 DIN EN ISO 20345:2022+A1:2024
