uvex 8642240 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 40 DIN EN ISO 20345:2022+A1:2024

N

This image is representative of the product range

Subtotal (1 pair)*

PHP12,682.08

(exc. VAT)

PHP14,203.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP12,682.08

*price indicative

RS Stock No.:
841-242
Mfr. Part No.:
8642240
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Boots

Series

8642240

Gender

Unisex

Size EU

40

Closure Type

Lace, Zip

Colour

Black

Safety Toe Type

Non-Metallic

Resistance Features

Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent

Additional Safety Features

Metal Free

Midsole Material

PUR

Safety Rating EN ISO 20345

S3

Standards/Approvals

DIN EN ISO 20345:2022+A1:2024

Slip Resistance Rating

SR

Upper Material

Hydrophobic Leather

Sole Material

PUR

RoHS Status: Exempt

COO (Country of Origin):
VN
The Uvex safety boot is designed to deliver superior protection and comfort, specifically tailored for indoor work environments where footwear requirements are moderate yet VITAL for safety.

Lightweight polyurethane outsole offering excellent slip resistance and durability

Hydrophobic leather upper material ensures water repellency

Removable comfortable innersole designed for ease of maintenance

Antistatic and short-term heat-resistant up to 120°C for enhanced safety

Metal-free components provide protection without compromising comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy