uvex 8642236 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 36 DIN EN ISO 20345:2022+A1:2024
- RS Stock No.:
- 841-238
- Mfr. Part No.:
- 8642236
- Manufacturer:
- uvex
N
This image is representative of the product range
Subtotal (1 pair)*
PHP12,682.08
(exc. VAT)
PHP14,203.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,682.08 |
*price indicative
- RS Stock No.:
- 841-238
- Mfr. Part No.:
- 8642236
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Boots | |
| Series | 8642236 | |
| Gender | Unisex | |
| Size EU | 36 | |
| Colour | Black | |
| Closure Type | Lace, Zip | |
| Safety Toe Type | Non-Metallic | |
| Additional Safety Features | Metal Free | |
| Midsole Material | PUR | |
| Resistance Features | Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | |
| Safety Rating EN ISO 20345 | S3 | |
| Standards/Approvals | DIN EN ISO 20345:2022+A1:2024 | |
| Slip Resistance Rating | SR | |
| Upper Material | Hydrophobic Leather | |
| Sole Material | PUR | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Boots | ||
Series 8642236 | ||
Gender Unisex | ||
Size EU 36 | ||
Colour Black | ||
Closure Type Lace, Zip | ||
Safety Toe Type Non-Metallic | ||
Additional Safety Features Metal Free | ||
Midsole Material PUR | ||
Resistance Features Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | ||
Safety Rating EN ISO 20345 S3 | ||
Standards/Approvals DIN EN ISO 20345:2022+A1:2024 | ||
Slip Resistance Rating SR | ||
Upper Material Hydrophobic Leather | ||
Sole Material PUR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Uvex safety boot offers exceptional protection and comfort specifically designed for light applications indoors, meeting safety standards for reliable performance in various workplace environments.
Polyurethane outsole provides excellent slip resistance and durability
Metal-free toe cap and penetration resistance ensure safety without compromising comfort
Breathable textile lining contributes to a cooler, more comfortable wear experience
Water-repellent leather upper is designed to withstand moisture while remaining lightweight
Related links
- uvex 8647236 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 36 DIN EN ISO 20345:2022+A1:2024
- uvex 6879236 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 36 DIN EN ISO 20345:2022+A1:2024
- uvex 6879252 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 52 DIN EN ISO 20345:2022+A1:2024
- uvex 8642237 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 37 DIN EN ISO 20345:2022+A1:2024
- uvex 8647243 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 43 DIN EN ISO 20345:2022+A1:2024
- uvex 8642243 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 43 DIN EN ISO 20345:2022+A1:2024
- uvex 6879242 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 42 DIN EN ISO 20345:2022+A1:2024
- uvex 8647235 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 35 DIN EN ISO 20345:2022+A1:2024
