Delta Plus COPPER S5 SRA Green, Black Stainless Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345 S5 FO A E
- RS Stock No.:
- 302-424
- Mfr. Part No.:
- COPPES5VE43
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP1,430.16
(exc. VAT)
PHP1,601.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP1,430.16 |
*price indicative
- RS Stock No.:
- 302-424
- Mfr. Part No.:
- COPPES5VE43
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Boots | |
| Series | COPPER S5 SRA | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Green, Black | |
| Safety Toe Type | Stainless Steel | |
| Additional Safety Features | Shock Absorbent | |
| Size US | 10 | |
| Sole Material | Polyvinyl Chloride | |
| Slip Resistance Rating | SRA | |
| Upper Material | Polyvinyl Chloride | |
| Standards/Approvals | EN ISO 20345 S5 FO A E | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Boots | ||
Series COPPER S5 SRA | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Green, Black | ||
Safety Toe Type Stainless Steel | ||
Additional Safety Features Shock Absorbent | ||
Size US 10 | ||
Sole Material Polyvinyl Chloride | ||
Slip Resistance Rating SRA | ||
Upper Material Polyvinyl Chloride | ||
Standards/Approvals EN ISO 20345 S5 FO A E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Delta Plus Safety Boot is a lightweight, multi purpose safety boot which providing enhanced protection. This safety boot is perfect for work environments in agriculture, public works, building, finishing works, craftsmanship, heavy industry and light industry.
Shock absorbing heel to relieve joint strain
Rear lug for easy removal
Textured upper for easy donning
Grip on the ground
Related links
- Delta Plus COPPER S5 SRA Green EU 47 CE EN ISO 20345
- Delta Plus OYSTER2 S5 SRA Green EU 43 EN ISO 20345
- Delta Plus BRONZE2 S5 SRA Green EU 39 EN ISO 20345:2011, EN ISO
- Delta Plus OYSTER2 S5 SRA Green EU 39 CE EN ISO 20345
- Delta Plus OYSTER2 S5 SRA Green EU 41 CE EN ISO 20345
- Delta Plus COPPER S5 SRA Black EU 39 EN ISO 20345 S5 FO A E
- Delta Plus COPPER S5 SRA Black EU 42 EN ISO 20345 S5 FO A E
- Delta Plus COPPER S5 SRA Black EU 41 EN ISO 20345 S5 FO A E
