Delta Plus OYSTER2 S5 SRA Green, Black Stainless Steel Toe Capped Unisex Safety Footwear 6, EU 39 CE EN ISO 20345
- RS Stock No.:
- 301-635
- Mfr. Part No.:
- OYST2S5VE39
- Manufacturer:
- Delta Plus
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 301-635
- Mfr. Part No.:
- OYST2S5VE39
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | OYSTER2 S5 SRA | |
| Product Type | Safety Footwear | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Green, Black | |
| Safety Toe Type | Stainless Steel | |
| Size US | 7 | |
| Resistance Features | Weather Resistant, Slip Resistant, Shock Resistant, Anti-Static | |
| Midsole Material | Stainless Steel | |
| Additional Safety Features | Weather Protection, Slip Resistant, Shock Absorbing, Anti-Static | |
| Slip Resistance Rating | SRA | |
| Upper Material | Polyvinyl Chloride | |
| Standards/Approvals | CE EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series OYSTER2 S5 SRA | ||
Product Type Safety Footwear | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Green, Black | ||
Safety Toe Type Stainless Steel | ||
Size US 7 | ||
Resistance Features Weather Resistant, Slip Resistant, Shock Resistant, Anti-Static | ||
Midsole Material Stainless Steel | ||
Additional Safety Features Weather Protection, Slip Resistant, Shock Absorbing, Anti-Static | ||
Slip Resistance Rating SRA | ||
Upper Material Polyvinyl Chloride | ||
Standards/Approvals CE EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Delta Plus Safety waders providing protection up to the chest, suitable for all types of work or activities in contact with water. Ideal for applications in agriculture, fishing, public works, and forestry.
Shock absorbing heel to relieve joint strain
Drawstring to ensure water tightness
Handles for easy product donning
Related links
- Delta Plus OYSTER2 S5 SRA Green EU 41 CE EN ISO 20345
- Delta Plus OYSTER2 S5 SRA Green EU 43 EN ISO 20345
- Delta Plus COPPER S5 SRA Green EU 47 CE EN ISO 20345
- Delta Plus OYSTER2 S5 SRA Black EU 42 CE EN ISO 20345
- Delta Plus OYSTER2 S5 SRA Black EU 40 CE EN ISO 20345
- Delta Plus OYSTER2 S5 SRA Black EU 37 CE EN ISO 20345
- Delta Plus OYSTER2 S5 SRA Black EU 38 CE EN ISO 20345
- Delta Plus BRONZE2 S5 SRA Black Stainless Steel Toe Capped Unisex Safety Footwear 6, EU 39 CE EN ISO 20345
