Delta Plus OYSTER2 S5 SRA Green, Black Stainless Steel Toe Capped Unisex Safety Footwear 7, EU 41 CE EN ISO 20345

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
301-638
Mfr. Part No.:
OYST2S5VE41
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Series

OYSTER2 S5 SRA

Product Type

Safety Footwear

Gender

Unisex

Size EU

41

Size UK

7

Colour

Green, Black

Safety Toe Type

Stainless Steel

Additional Safety Features

Weather Protection, Slip Resistant, Shock Absorbing, Anti-Static

Midsole Material

Stainless Steel

Size US

8

Resistance Features

Weather Resistant, Anti-Static, Shock Resistant, Slip Resistant

Slip Resistance Rating

SRA

Standards/Approvals

CE EN ISO 20345

Upper Material

Polyvinyl Chloride

RoHS Status: Exempt

COO (Country of Origin):
IT
The Delta Plus Safety waders providing protection up to the chest, suitable for all types of work or activities in contact with water. Ideal for applications in agriculture, fishing, public works, and forestry.

Shock absorbing heel to relieve joint strain

Drawstring to ensure water tightness

Handles for easy product donning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy