Delta Plus COPPER S5 SRA Black, Green Stainless Steel Toe Capped Unisex Safety Footwear 8, EU 42 EN ISO 20345 S5 FO A E
- RS Stock No.:
- 302-423
- Mfr. Part No.:
- COPPES5VE42
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP1,430.16
(exc. VAT)
PHP1,601.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP1,430.16 |
*price indicative
- RS Stock No.:
- 302-423
- Mfr. Part No.:
- COPPES5VE42
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Footwear | |
| Series | COPPER S5 SRA | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black, Green | |
| Safety Toe Type | Stainless Steel | |
| Size US | 9 | |
| Additional Safety Features | Shock Absorbent | |
| Sole Material | Polyvinyl Chloride | |
| Upper Material | Polyvinyl Chloride | |
| Standards/Approvals | EN ISO 20345 S5 FO A E | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Footwear | ||
Series COPPER S5 SRA | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black, Green | ||
Safety Toe Type Stainless Steel | ||
Size US 9 | ||
Additional Safety Features Shock Absorbent | ||
Sole Material Polyvinyl Chloride | ||
Upper Material Polyvinyl Chloride | ||
Standards/Approvals EN ISO 20345 S5 FO A E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Delta Plus Safety Boot is a lightweight, multi purpose safety boot which providing enhanced protection. This safety boot is perfect for work environments in agriculture, public works, building, finishing works, craftsmanship, heavy industry and light industry.
Shock absorbing heel to relieve joint strain
Rear lug for easy removal
Textured upper for easy donning
Grip on the ground
Related links
- Delta Plus COPPER S5 SRA Black EU 39 EN ISO 20345 S5 FO A E
- Delta Plus COPPER S5 SRA Black EU 41 EN ISO 20345 S5 FO A E
- Delta Plus COPPER S5 SRA Black EU 40 EN ISO 20345
- Delta Plus COPPER S5 SRA Black EU 44 CE EN ISO 20345
- Delta Plus COPPER S5 SRA Black EU 45 CE EN ISO 20345
- Delta Plus COPPER S5 SRA Black EU 48 CE EN ISO 20345
- Delta Plus COPPER S5 SRA Black EU 46 CE EN ISO 20345
- Delta Plus COPPER S5 SRA Green EU 43 EN ISO 20345 S5 FO A E
