Delta Plus COPPER S5 SRA Black, Green Stainless Steel Toe Capped Unisex Safety Footwear 7, EU 41 EN ISO 20345 S5 FO A E
- RS Stock No.:
- 302-421
- Mfr. Part No.:
- COPPES5VE41
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP1,350.79
(exc. VAT)
PHP1,512.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP1,350.79 |
*price indicative
- RS Stock No.:
- 302-421
- Mfr. Part No.:
- COPPES5VE41
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | COPPER S5 SRA | |
| Product Type | Safety Footwear | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black, Green | |
| Safety Toe Type | Stainless Steel | |
| Size US | 8 | |
| Additional Safety Features | Shock Absorbent | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRA | |
| Sole Material | Polyvinyl Chloride | |
| Standards/Approvals | EN ISO 20345 S5 FO A E | |
| Upper Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series COPPER S5 SRA | ||
Product Type Safety Footwear | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black, Green | ||
Safety Toe Type Stainless Steel | ||
Size US 8 | ||
Additional Safety Features Shock Absorbent | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRA | ||
Sole Material Polyvinyl Chloride | ||
Standards/Approvals EN ISO 20345 S5 FO A E | ||
Upper Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Delta Plus Safety Boot is a lightweight, multi purpose safety boot which providing enhanced protection. This safety boot is perfect for work environments in agriculture, public works, building, finishing works, craftsmanship, heavy industry and light industry.
Shock absorbing heel to relieve joint strain
Rear lug for easy removal
Textured upper for easy donning
Grip on the ground
Related links
- Delta Plus COPPER S5 SRA Black EU 39 EN ISO 20345 S5 FO A E
- Delta Plus COPPER S5 SRA Black EU 42 EN ISO 20345 S5 FO A E
- Delta Plus COPPER S5 SRA Black EU 40 EN ISO 20345
- Delta Plus COPPER S5 SRA Black EU 44 CE EN ISO 20345
- Delta Plus COPPER S5 SRA Black EU 45 CE EN ISO 20345
- Delta Plus COPPER S5 SRA Black EU 48 CE EN ISO 20345
- Delta Plus COPPER S5 SRA Black EU 46 CE EN ISO 20345
- Delta Plus BRONZE2 S5 SRA Black Stainless Steel Toe Capped Unisex Safety Footwear 7, EU 41 EN ISO 20345 S5 FO A E SRA
