Delta Plus BRONZE2 S5 SRA Green, Black Stainless Steel Toe Capped Men's Safety Boots 6, EU 39 EN ISO 20345:2011, EN ISO

Subtotal (1 pair)*

PHP2,117.10

(exc. VAT)

PHP2,371.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP2,117.10

*price indicative

RS Stock No.:
213-1665
Mfr. Part No.:
BRON2S5VE39
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Safety Boots

Series

BRONZE2 S5 SRA

Gender

Men

Size EU

39

Size UK

6

Closure Type

None

Colour

Green, Black

Safety Toe Type

Stainless Steel

Midsole Material

Steel

Additional Safety Features

A

Size JP/CN

24.5

Resistance Features

Water Resistant, Slip Resistant, Shock Resistant, Perforation

Size US

7

Safety Rating EN ISO 20345

Yes

Sole Material

PVC

Standards/Approvals

EN ISO 20345:2011, EN ISO 20344:2011, CE

Upper Material

PVC

Slip Resistance Rating

SRA

RoHS Status: Exempt

COO (Country of Origin):
FR
Upper: PVC. Lining : Polyester. Protection of the malleoli. Rear removal lug. Protective toe cap: stainless steel. Anti-perforation mid sole: stainless steel. Sole: PVC - Nitrile with large cleats.

Increased protection of the malleoli Minimizes the risk of ankle injury

Reinforced fold line Allows to better protect the foot from frontal impacts, and to facilitate flexion when walking

Standards

EN ISO 20345:2011 S5 SRA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy