NTN NJ2312 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- RS Stock No.:
- 698-978
- Mfr. Part No.:
- NJ2312
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP19,515.86
(exc. VAT)
PHP21,857.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,515.86 |
*price indicative
- RS Stock No.:
- 698-978
- Mfr. Part No.:
- NJ2312
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 46mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 188000N | |
| Internal Clearance | CN | |
| Series | NJ | |
| Maximum Speed - Oil | 34200°/s | |
| Number of Rows | 1 | |
| Limiting Speed | 5700rpm | |
| Outside Diameter | 130mm | |
| Dynamic Load Rating | 187000N | |
| Maximum Speed - Grease | 28800°/s | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 46mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Static Load Rating 188000N | ||
Internal Clearance CN | ||
Series NJ | ||
Maximum Speed - Oil 34200°/s | ||
Number of Rows 1 | ||
Limiting Speed 5700rpm | ||
Outside Diameter 130mm | ||
Dynamic Load Rating 187000N | ||
Maximum Speed - Grease 28800°/s | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is expertly designed to accommodate axial loads in a single direction, ensuring optimal performance and durability. With its separable structure and robust pressed steel cage, this bearing excels in a wide range of applications, making it a reliable choice for various industries. Its impressive internal diameter of 60 mm and external diameter of 130 mm facilitate efficient operation, while the carefully engineered width of 46 mm enhances stability under load.
Separable design for convenient installation and maintenance
High dynamic load rating of 187,000,000 mN for excellent performance under stress
Durable pressed steel cage that enhances resilience against wear and tear
Effective lubrication limits help ensure optimal function at both oil and grease speeds
Wide operating temperature range from 233.15 °K to 393.15 °K for versatile applications
Lightweight at just 2.79 kg, promoting easy handling and installation
Min and max shoulder diameters enhance flexibility for different setups
Fillet radii designed to extend bearing life and reduce stress concentrations
Related links
- NTN NJ312EAT2X 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NJ312ET2X 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NJ2312ET2X 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NJ312EG1C4 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NJ312EAT2XC3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN N312C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NJ312 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NU2312EAT2X 60 mm ID Cylindrical Roller Bearing, 130 mm OD
