NTN NJ2312ET2X 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- RS Stock No.:
- 698-981
- Mfr. Part No.:
- NJ2312ET2X
- Manufacturer:
- NTN
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 698-981
- Mfr. Part No.:
- NJ2312ET2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 46mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Outside Diameter | 130mm | |
| Internal Clearance | CN | |
| Maximum Speed - Grease | 26400°/s | |
| Maximum Speed - Oil | 31200°/s | |
| Series | NJ | |
| Dynamic Load Rating | 222000N | |
| Limiting Speed | 5200rpm | |
| Static Load Rating | 262000N | |
| Number of Rows | 1 | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 46mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Outside Diameter 130mm | ||
Internal Clearance CN | ||
Maximum Speed - Grease 26400°/s | ||
Maximum Speed - Oil 31200°/s | ||
Series NJ | ||
Dynamic Load Rating 222000N | ||
Limiting Speed 5200rpm | ||
Static Load Rating 262000N | ||
Number of Rows 1 | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing, specifically designed to accommodate axial loads in one direction. This separable bearing features a polyamide cage, enhancing its reliability and operational efficiency. With an internal diameter of 60 mm and an external diameter of 130 mm, it is engineered for optimal performance in various industrial applications. The robust architecture allows it to operate smoothly under dynamic conditions, ensuring longevity and reducing maintenance requirements. Whether in machinery or equipment, this bearing delivers exceptional performance by maintaining precision alignment and reducing friction.
Constructed with a polyamide cage for improved durability
Dynamic load capacity of 222,000,000 mN ensures resilience under pressure
Static load capacity of 262,000,000 mN provides stability in stationary conditions
Fatigue limit load of 32,000,000 mN allows for reliable performance over time
Oil lubrication limit speed of 31,200 °/s optimises operational efficiency
Grease lubrication limit speed of 26,400 °/s enhances adaptability to different lubrication methods
Temperature tolerance from -20 °C to 120 °C ensures functionality in various environments
Min fillet radius of 2.1 mm aids in reducing stress concentrations, enhancing lifespan
Separable design allows for easy installation and replacement
Related links
- NTN NJ312EAT2X 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NJ312ET2X 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NJ312EAT2XC3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NJ312EG1C4 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN N312C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NU312 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NJ312 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NU312EAT2XC3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
