NTN NJ312EAT2XC3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- RS Stock No.:
- 699-122
- Mfr. Part No.:
- NJ312EAT2XC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP13,097.55
(exc. VAT)
PHP14,669.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,097.55 |
*price indicative
- RS Stock No.:
- 699-122
- Mfr. Part No.:
- NJ312EAT2XC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 31mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Static Load Rating | 157000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 177000N | |
| Maximum Speed - Grease | 29400°/s | |
| Outside Diameter | 130mm | |
| Maximum Speed - Oil | 42000°/s | |
| Series | NJ | |
| Limiting Speed | 7000rpm | |
| Number of Rows | 1 | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 31mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Static Load Rating 157000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 177000N | ||
Maximum Speed - Grease 29400°/s | ||
Outside Diameter 130mm | ||
Maximum Speed - Oil 42000°/s | ||
Series NJ | ||
Limiting Speed 7000rpm | ||
Number of Rows 1 | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed to excel in axial load applications. This separable bearing features a polyamide cage, making it Ideal for various industrial uses where reliability and performance are crucial. With an internal diameter of 60 mm and an external diameter of 130 mm, this bearing is meticulously engineered to provide superior support and durability. Its robust construction ensures effective load distribution, optimising both speed and efficiency in your machinery.
Separable design allows for easy installation and maintenance
Polyamide cage enhances durability and reduces friction
Internal diameter of 60 mm provides optimal fit in various applications
External diameter of 130 mm supports load distribution effectively
Lightweight at 1.84 kg, facilitating ease of handling
Designed for dynamic loads up to 177,000,000 mN, ensuring superior performance
Static load capacity reaches 157,000,000 mN for reliable operation
Fatigue limit load of 19,100,000 mN enhances longevity
High oil lubrication limit speed of 42,000 °/s optimises operational efficiency
Grease lubrication limit speed of 29,400 °/s ensures versatility in different environments
Related links
- NTN NJ312EAT2X 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NJ312EG1C4 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN N312C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NU312 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NJ312 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NU312EAT2XC3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NU2312EAT2X 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NJ312ET2X 60 mm ID Cylindrical Roller Bearing, 130 mm OD
