NTN NJ312EAT2X 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- RS Stock No.:
- 699-121
- Mfr. Part No.:
- NJ312EAT2X
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP13,097.55
(exc. VAT)
PHP14,669.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,097.55 |
*price indicative
- RS Stock No.:
- 699-121
- Mfr. Part No.:
- NJ312EAT2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 31mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Static Load Rating | 157000N | |
| Limiting Speed | 7000rpm | |
| Maximum Speed - Grease | 29400°/s | |
| Maximum Speed - Oil | 42000°/s | |
| Series | NJ | |
| Dynamic Load Rating | 177000N | |
| Outside Diameter | 130mm | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 31mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Static Load Rating 157000N | ||
Limiting Speed 7000rpm | ||
Maximum Speed - Grease 29400°/s | ||
Maximum Speed - Oil 42000°/s | ||
Series NJ | ||
Dynamic Load Rating 177000N | ||
Outside Diameter 130mm | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed to handle axial loads in a single direction. Featuring a separable structure and a polyamide cage, it combines efficiency with robustness, making it suitable for various industrial applications. This bearing boasts a Durable construction, ensuring long-lasting performance under dynamic and static loads. With superior radial clearance class and tightly controlled tolerances, it maintains operational integrity even in challenging conditions, providing reliable support to your machinery.
Single direction axial load capability enhances operational efficiency
Separable design allows for easy handling and installation
Polyamide cage provides improved durability and reduced friction
Dynamic load capacity of 177,000,000 mN ensures longevity and performance
Static load capacity of 157,000,000 mN supports heavy-duty applications
Fatigue limit load of 19,100,000 mN ensures reliable performance over time
Optimised for oil and grease lubrication with specific limit speeds, ensuring minimal downtime
Wide operating temperature range from 253.15 °K to 393.15 °K for versatility in various environments
Min shoulder diameters support precise fit and enhanced stability
Related links
- NTN NJ312EAT2XC3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NJ312EG1C4 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NJ312ET2X 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NJ2312ET2X 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN N312C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NU312 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NJ312 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NU312EAT2XC3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
