NTN NJ312EG1C4 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- RS Stock No.:
- 699-124
- Mfr. Part No.:
- NJ312EG1C4
- Manufacturer:
- NTN
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 699-124
- Mfr. Part No.:
- NJ312EG1C4
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 30mm | |
| Bore Type | Round | |
| Cage Material | Brass | |
| Number of Rows | 1 | |
| Limiting Speed | 5800rpm | |
| Series | NJ | |
| Maximum Speed - Grease | 29400°/s | |
| Maximum Speed - Oil | 34800°/s | |
| Dynamic Load Rating | 150kN | |
| Outside Diameter | 130mm | |
| Internal Clearance | C4 | |
| Static Load Rating | 15.7kN | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 30mm | ||
Bore Type Round | ||
Cage Material Brass | ||
Number of Rows 1 | ||
Limiting Speed 5800rpm | ||
Series NJ | ||
Maximum Speed - Grease 29400°/s | ||
Maximum Speed - Oil 34800°/s | ||
Dynamic Load Rating 150kN | ||
Outside Diameter 130mm | ||
Internal Clearance C4 | ||
Static Load Rating 15.7kN | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed to efficiently support axial loads in a Compact form. Its separable design allows easy assembly and disassembly, making it an Ideal choice for applications requiring reliable performance and maintenance ease. Engineered with a brass cage, this bearing delivers enhanced durability under varying conditions. With precision dimensions including a 60 mm internal diameter and a 130 mm external diameter, this bearing is adept at managing substantial radial and axial loads, thereby ensuring optimal operational efficiency.
Separable design facilitates quick assembly and disassembly for streamlined maintenance
Brass cage construction provides exceptional wear resistance, enhancing bearing lifespan
Ability to support dynamic loads of up to 150,000,000 mN ensures dependable performance
Rated for static loads of 157,000,000 mN, making it suitable for heavy-duty applications
Oil and grease lubrication limit speeds of 34,800 °/s and 29,400 °/s, respectively, cater to varying operational needs
Min operating temperature of 233.15 °K allows effective functioning in low-temperature environments
Max operating temperature of 393.15 °K supports reliable performance in high-heat conditions
Compact dimensions with a bearing width of 31 mm optimise space utilisation without compromising strength
Enhanced radial clearance class C4 provides flexibility for expansion under load conditions
Related links
- NTN NJ312EAT2XC3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NJ312EAT2X 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NJ312 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN N312C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NU312 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NU312EAT2XC3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NU2312EAT2X 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NJ312ET2X 60 mm ID Cylindrical Roller Bearing, 130 mm OD
