NTN NU2312EAT2X 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- RS Stock No.:
- 698-901
- Mfr. Part No.:
- NU2312EAT2X
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP18,639.92
(exc. VAT)
PHP20,876.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,639.92 |
*price indicative
- RS Stock No.:
- 698-901
- Mfr. Part No.:
- NU2312EAT2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 43mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Static Load Rating | 262kN | |
| Internal Clearance | CN | |
| Outside Diameter | 130mm | |
| Dynamic Load Rating | 263kN | |
| Series | NU | |
| Maximum Speed - Grease | 26400°/s | |
| Maximum Speed - Oil | 37200°/s | |
| Number of Rows | 1 | |
| Limiting Speed | 6200rpm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 43mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Static Load Rating 262kN | ||
Internal Clearance CN | ||
Outside Diameter 130mm | ||
Dynamic Load Rating 263kN | ||
Series NU | ||
Maximum Speed - Grease 26400°/s | ||
Maximum Speed - Oil 37200°/s | ||
Number of Rows 1 | ||
Limiting Speed 6200rpm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing designed for robust applications requiring reliAbility and precision. Engineered with a floating, separable polyamide cage, it effectively handles radial loads while providing excellent durAbility under various operating conditions. With an internal diameter of 60 mm and an external diameter of 130 mm, this bearing optimises space in machinery while ensuring long-lasting service. Users benefit from its Ability to support high speeds and limit wear, making it the Ideal choice for demanding industrial environments, including automotive and manufacturing machinery.
Designed for exceptional radial load capacity, ensuring stability during operation
Separable structure allows for easy installation and maintenance
Polyamide cage reduces friction and noise for smoother performance
Optimised for high-speed applications with oil and grease lubrication limits
Robust materials ensure resilience against heavy workloads
Minimises the risk of overheating with effective temperature management from -20°C to 120°C
Compact design helps conserve space without compromising strength
Precision engineering guarantees consistent performance and longevity
Related links
- NTN NJ312EAT2XC3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NJ312EAT2X 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NJ312EG1C4 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN N312C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NU312 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NJ312 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NU312EAT2XC3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NJ312ET2X 60 mm ID Cylindrical Roller Bearing, 130 mm OD
