NTN NU2209EAT2X 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- RS Stock No.:
- 698-808
- Mfr. Part No.:
- NU2209EAT2X
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP6,048.57
(exc. VAT)
PHP6,774.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,048.57 |
*price indicative
- RS Stock No.:
- 698-808
- Mfr. Part No.:
- NU2209EAT2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 23mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Outside Diameter | 85mm | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Static Load Rating | 84.5kN | |
| Dynamic Load Rating | 90kN | |
| Maximum Speed - Oil | 57600°/s | |
| Series | NU | |
| Maximum Speed - Grease | 40800°/s | |
| Limiting Speed | 9600rpm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 23mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Outside Diameter 85mm | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Static Load Rating 84.5kN | ||
Dynamic Load Rating 90kN | ||
Maximum Speed - Oil 57600°/s | ||
Series NU | ||
Maximum Speed - Grease 40800°/s | ||
Limiting Speed 9600rpm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for applications requiring reliable and efficient rotational support. Featuring a floating and separable design, this bearing integrates a polyamide cage to enhance durability while reducing friction during operation. With precise internal diameters and robust load capacities, it is Ideal for various industrial machinery contexts, ensuring smooth movement and minimised wear over extended periods.
Constructed with a polyamide cage for reduced friction and increased lifespan
Internal diameter measures 45 mm, allowing for versatile applications
External diameter of 85 mm provides robust support for radial loads
Width of 23 mm ensures a Compact yet strong solution for bearing needs
Dynamic load capacity of 90,000,000 mN enables reliable performance under heavy loads
Static load capacity reaches 84,500,000 mN, offering exceptional support in stationary applications
Fatigue limit load is rated at 10,300,000 mN, ensuring longevity and reliability
Operating temperature range from 253.15 °K to 393.15 °K accommodates various environmental conditions
Designed with maximum fillet radii to optimise performance and enhance structural integrity
Related links
- NTN NJ209 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NJ2209C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NUP209ET2XC3U 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NUP209EAT2XU 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NUP2209EAT2XC3U 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NU209 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN N209 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NU209EAT2XC3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
